Part Details for MOC8050VM by onsemi
Overview of MOC8050VM by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC8050VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R9618
|
Newark | 6-Pin Dip Photodarlington Output Optocoupler - No Base Connection/ Blkbg Rohs Compliant: Yes |Onsemi MOC8050VM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 / $0.3940 | Buy Now |
DISTI #
MOC8050VM-ND
|
DigiKey | OPTOISO 4.17KV DARLINGTON 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
238 In Stock |
|
$0.3013 / $1.1700 | Buy Now |
DISTI #
MOC8050VM
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP White - Bulk (Alt: MOC8050VM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1862 / $0.2088 | Buy Now |
DISTI #
512-MOC8050VM
|
Mouser Electronics | Transistor Output Optocouplers Optocoupl DC-In 1-Ch DC-Out 6-Pin RoHS: Compliant | 1985 |
|
$0.3010 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1933 | Buy Now |
|
Onlinecomponents.com | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection | Alternative Product Available |
|
$0.2871 / $0.3542 | Buy Now |
DISTI #
MOC8050VM
|
Avnet Asia | Optocoupler DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP White (Alt: MOC8050VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1660 / $0.1857 | Buy Now |
|
Master Electronics | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection | Alternative Product Available |
|
$0.2871 / $0.3542 | Buy Now |
Part Details for MOC8050VM
MOC8050VM CAD Models
MOC8050VM Part Data Attributes
|
MOC8050VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC8050VM
onsemi
6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, PDIP-6, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 2 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC8050VM
This table gives cross-reference parts and alternative options found for MOC8050VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8020 | Darlington Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC8050VM vs MOC8020 |
MOC8020300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | MOC8050VM vs MOC8020300 |
MOC8020.300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | MOC8050VM vs MOC8020.300 |
MOC8020 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | MOC8050VM vs MOC8020 |
MOC8050VM | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC8050VM vs MOC8050VM |