Part Details for MOC8020 by Isocom Components
Overview of MOC8020 by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC8020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC8020-ND
|
DigiKey | 6PIN NON-BASE LEAD DARLINGTON OU Min Qty: 2080 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2962 | Buy Now |
DISTI #
77681697
|
Verical | DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Date Code: 2302 | Americas - 49920 |
|
$0.2622 | Buy Now |
|
NAC | Darlington Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2080 Package Multiple: 65 Container: Tube | 0 |
|
$0.2432 / $0.3610 | Buy Now |
DISTI #
SMC-MOC8020
|
Sensible Micro Corporation | Ic Optcplr Drl-Out 6-Dip RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 9938 Container: Tubes | 22 |
|
$0.1800 / $0.1950 | RFQ |
|
Ozdisan Elektronik | DC-IN 1-CH DARLINGTON DC-OUT PDIP6 | 0 |
|
$0.2461 / $0.2831 | RFQ |
Part Details for MOC8020
MOC8020 CAD Models
MOC8020 Part Data Attributes
|
MOC8020
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC8020
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for MOC8020
This table gives cross-reference parts and alternative options found for MOC8020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC8020 | Motorola Semiconductor Products | Check for Price | Darlington Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | MOC8020 vs MOC8020 |
MOC8020300 | Fairchild Semiconductor Corporation | Check for Price | Darlington Output Optocoupler, 1-Element, 5300V Isolation | MOC8020 vs MOC8020300 |
MOC8050VM | Fairchild Semiconductor Corporation | Check for Price | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | MOC8020 vs MOC8050VM |