MOC8020300 vs MOC8020 feature comparison

MOC8020300 Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC8020 Isocom Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ISOCOM COMPONENTS LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 50 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 500% 500%
Dark Current-Max 100 nA 1000 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) TIN
Base Number Matches 4 14
Pbfree Code Yes
Package Description ROHS COMPLIANT, PLASTIC, DIP-6
ECCN Code EAR99
Samacsys Manufacturer Isocom
Forward Voltage-Max 1.5 V
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.15 W
Surface Mount NO

Compare MOC8020300 with alternatives

Compare MOC8020 with alternatives