Part Details for MMZ1608S301A by TDK Corporation
Overview of MMZ1608S301A by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ1608S301A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S741000289713
|
Chip1Stop | Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 500mA 300mOhm DCR 0603 RoHS: Compliant pbFree: Yes | 7 |
|
$0.0038 | Buy Now |
Part Details for MMZ1608S301A
MMZ1608S301A CAD Models
MMZ1608S301A Part Data Attributes
|
MMZ1608S301A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608S301A
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |
Alternate Parts for MMZ1608S301A
This table gives cross-reference parts and alternative options found for MMZ1608S301A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608S301A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608Y221BTD25 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608S301A vs MMZ1608Y221BTD25 |
MMZ1608R471ATA00 | Ferrite Chip, | TDK Corporation | MMZ1608S301A vs MMZ1608R471ATA00 |
MMZ1608Q121BTD25 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608S301A vs MMZ1608Q121BTD25 |
MMZ1608R471ATD25 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608S301A vs MMZ1608R471ATD25 |
MMZ1608S301ATA00 | Ferrite Chip, 1 Function(s), 0.5A, | TDK Corporation | MMZ1608S301A vs MMZ1608S301ATA00 |
NCB-GH0603D331TR050F | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | MMZ1608S301A vs NCB-GH0603D331TR050F |
LI0603E331R-11 | Ferrite Chip | Laird, A DuPont Business | MMZ1608S301A vs LI0603E331R-11 |
GZ1608D241CTF | Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MMZ1608S301A vs GZ1608D241CTF |
NCB-GH0603D471TR050F | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | MMZ1608S301A vs NCB-GH0603D471TR050F |
FBM-11-160808-500T | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | King Core Electronics Inc | MMZ1608S301A vs FBM-11-160808-500T |