MMZ1608S301A vs SHB-1S3216-800JL feature comparison

MMZ1608S301A TDK Corporation

Buy Now Datasheet

SHB-1S3216-800JL Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP SUMIDA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Chip Bead
DC Resistance-Max 0.3 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 1.3 mm
JESD-609 Code e3
Length 1.6 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 300 OHM Ω 80 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.5 A 0.2 A
Terminal Finish MATTE TIN
Width 0.8 mm 1.6 mm
Base Number Matches 4 1
Package Description ROHS COMPLIANT PACKAGE-2

Compare MMZ1608S301A with alternatives

Compare SHB-1S3216-800JL with alternatives