CZB2AGTTE421K
KOA Speer Electronics Inc
Description: Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN

Overview of CZB2AGTTE421K by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CZB2AGTTE421K by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CZB2AGTTE421K by KOA Speer Electronics Inc

CZB2AGTTE421K
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.3 Ω
Filter Type
FERRITE CHIP
Height
0.9 mm
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
420 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
Want to compare parts?
  1. CZB2AGTTE421K
    KOA Speer Electronics Inc
    Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
    VS

Alternate Parts for CZB2AGTTE421K

This table gives cross-reference parts and alternative options found for CZB2AGTTE421K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB2AGTTE421K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CZB2AGTE421P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2AGTE421P
CZB2AGTTE301M Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2AGTTE301M
CZB2AGTTE601M Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2AGTTE601M
CZB2AGTTE401M Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2AGTTE401M
CZB2AGTTE421J Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2AGTTE421J
CZB2AGTE151P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2AGTE151P
CZB2AGTTE421P Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2AGTTE421P
CZB2AGTTE421M Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2AGTTE421M
CZB2AGTTE181J Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2AGTTE181J
CZB2AGTTE151K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2AGTTE151K
Part Number Description Manufacturer Compare
CBA3216GA600N4B Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CZB2AGTTE421K vs CBA3216GA600N4B
CZB2AGTTE151J Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2AGTTE151J
CZB1JSTE141P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc CZB2AGTTE421K vs CZB1JSTE141P
CB1608GA221E Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CZB2AGTTE421K vs CB1608GA221E
CZB2AGTTE421P Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2AGTTE421P
CZB2BSTTE601J Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2BSTTE601J
CB1005GK800T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics CZB2AGTTE421K vs CB1005GK800T
SHB-1T3216-601JT Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation CZB2AGTTE421K vs SHB-1T3216-601JT
CZB2AGTTE181M Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2AGTTE181M
CZB2AGTTE301M Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc CZB2AGTTE421K vs CZB2AGTTE301M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZB2AGTTE421K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZB2AGTTE421K by KOA Speer Electronics Inc

  • Please alert me when CZB2AGTTE421K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CZB2AGTTE421K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZB2AGTTE421K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CZB2AGTTE421K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZB2AGTTE421K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZB2AGTTE421K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: