Part Details for MMBZ5228BQ-13-F by Diodes Incorporated
Overview of MMBZ5228BQ-13-F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMBZ5228BQ-13-F
MMBZ5228BQ-13-F CAD Models
MMBZ5228BQ-13-F Part Data Attributes
|
MMBZ5228BQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5228BQ-13-F
Diodes Incorporated
Zener Diode, 3.9V V(Z), 5%, 0.35W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5228BQ-13-F
This table gives cross-reference parts and alternative options found for MMBZ5228BQ-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5228BQ-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5228B | Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5228BQ-13-F vs MMBZ5228B |
CMBZ5228B | Zener Diode, 3.9V V(Z), 5%, 0.225W, | Continental Device India Ltd | MMBZ5228BQ-13-F vs CMBZ5228B |
MMBZ5228B-TP-HF | Zener Diode, 3.9V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5228BQ-13-F vs MMBZ5228B-TP-HF |
MMBZ5228B | Zener Diode, 3.9V V(Z), 5.13%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5228BQ-13-F vs MMBZ5228B |
MMBZ5228B-13 | Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5228BQ-13-F vs MMBZ5228B-13 |
MMBZ5228BL | 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5228BQ-13-F vs MMBZ5228BL |
MMBZ5228B_NL | Zener Diode, 3.9V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBZ5228BQ-13-F vs MMBZ5228B_NL |
CMPZ5228BTRPBFREE | Zener Diode, 3.9V V(Z), 5%, 0.35W, | Central Semiconductor Corp | MMBZ5228BQ-13-F vs CMPZ5228BTRPBFREE |
MMBZ5228B-G3-18 | Zener Diode, 3.9V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5228BQ-13-F vs MMBZ5228B-G3-18 |
MMBZ5228BLT3G | 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5228BQ-13-F vs MMBZ5228BLT3G |