Part Details for MMBZ5227B-7 by Diodes Incorporated
Overview of MMBZ5227B-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5227B-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.6 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 20998 |
|
$0.0697 / $0.1743 | Buy Now |
Part Details for MMBZ5227B-7
MMBZ5227B-7 CAD Models
MMBZ5227B-7 Part Data Attributes
|
MMBZ5227B-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5227B-7
Diodes Incorporated
Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5227B-7
This table gives cross-reference parts and alternative options found for MMBZ5227B-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5227B-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5227B-7 vs MMBZ5227B |
MMBZ5227B-T3 | Zener Diode, 3.6V V(Z), 5%, 0.35W | Won-Top Electronics Co Ltd | MMBZ5227B-7 vs MMBZ5227B-T3 |
MMBZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5227B-7 vs MMBZ5227B |
MMBZ5227BLT3G | 3.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5227B-7 vs MMBZ5227BLT3G |
MMBZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5227B-7 vs MMBZ5227B |
MMBZ5227B-GT1 | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5227B-7 vs MMBZ5227B-GT1 |
MMBZ5227B-TP-HF | Zener Diode, 3.6V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5227B-7 vs MMBZ5227B-TP-HF |
MMBZ5227B | Zener Diode, 3.6V V(Z), 5%, 0.35W | Silicon Standard Corp | MMBZ5227B-7 vs MMBZ5227B |
MMBZ5227B-T | Zener Diode | Micro Commercial Components | MMBZ5227B-7 vs MMBZ5227B-T |
MMBZ5227B_NL | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBZ5227B-7 vs MMBZ5227B_NL |