Part Details for MMBD301LT3G by onsemi
Overview of MMBD301LT3G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for MMBD301LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1326
|
Newark | Rf Schottky Diode, 0.9Pf, 30V, Sot-23, Full Reel, Diode Configuration:Single, Reverse Voltage:30V, Forward Current:-, Forward Voltage:450Mv, Diode Capacitance:0.9Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Onsemi MMBD301LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
MMBD301LT3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MW SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38780 In Stock |
|
$0.0244 / $0.1800 | Buy Now |
DISTI #
MMBD301LT3G
|
Avnet Americas | Diode Schottky 30V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD301LT3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0242 / $0.0289 | Buy Now |
DISTI #
863-MMBD301LT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 200mW Single RoHS: Compliant | 43349 |
|
$0.0240 / $0.1600 | Buy Now |
DISTI #
V72:2272_07310335
|
Arrow Electronics | RF Diode Schottky 30V 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2126 Container: Cut Strips | Americas - 19407 |
|
$0.0782 / $0.0918 | Buy Now |
DISTI #
V79:2366_26238341
|
Arrow Electronics | RF Diode Schottky 30V 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 258 |
|
$0.0189 / $0.0774 | Buy Now |
|
Future Electronics | MMBD301LT1G Series 30 V 200 nA Surface Mount Silicon Hot-Carrier Diode-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0246 / $0.0266 | Buy Now |
|
Future Electronics | MMBD301LT1G Series 30 V 200 nA Surface Mount Silicon Hot-Carrier Diode-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0246 / $0.0266 | Buy Now |
DISTI #
59827338
|
Verical | RF Diode Schottky 30V 200mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 2126 | Americas - 19407 |
|
$0.0782 / $0.0873 | Buy Now |
|
Bristol Electronics | 7555 |
|
RFQ |
Part Details for MMBD301LT3G
MMBD301LT3G CAD Models
MMBD301LT3G Part Data Attributes
|
MMBD301LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD301LT3G
onsemi
200 mA, 30 V, Schottky Diode UHF, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD301LT3G
This table gives cross-reference parts and alternative options found for MMBD301LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD301LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT17TRL13 | Mixer Diode, Silicon | YAGEO Corporation | MMBD301LT3G vs BAT17TRL13 |
BAT17TRL | Mixer Diode, Silicon | YAGEO Corporation | MMBD301LT3G vs BAT17TRL |
BAT17,235 | BAT17 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | MMBD301LT3G vs BAT17,235 |
BAT17 | Mixer Diode, 8dB Noise Figure, Silicon | Siemens | MMBD301LT3G vs BAT17 |
BAT17T/R | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | MMBD301LT3G vs BAT17T/R |
MMBD301L | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB | Motorola Mobility LLC | MMBD301LT3G vs MMBD301L |
BAT17 | Mixer Diode, Silicon, | General Instrument Corp | MMBD301LT3G vs BAT17 |
BAT17-T | Mixer Diode | Nexperia | MMBD301LT3G vs BAT17-T |
BAT17 | Mixer Diode | Nexperia | MMBD301LT3G vs BAT17 |
JDH3D01S | DIODE SILICON, MIXER DIODE, 1-2S1C, 3 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | MMBD301LT3G vs JDH3D01S |