Part Details for MMBD301L by LRC Leshan Radio Co Ltd
Overview of MMBD301L by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for MMBD301L
MMBD301L CAD Models
MMBD301L Part Data Attributes
|
MMBD301L
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBD301L
LRC Leshan Radio Co Ltd
Mixer Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Type | MIXER DIODE | |
Operating Temperature-Max | 125 °C | |
Surface Mount | YES |
Alternate Parts for MMBD301L
This table gives cross-reference parts and alternative options found for MMBD301L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD301L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT17TRL13 | Mixer Diode, Silicon | YAGEO Corporation | MMBD301L vs BAT17TRL13 |
BAT17TRL | Mixer Diode, Silicon | YAGEO Corporation | MMBD301L vs BAT17TRL |
BAT17,235 | BAT17 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | MMBD301L vs BAT17,235 |
BAT17 | Mixer Diode, 8dB Noise Figure, Silicon | Siemens | MMBD301L vs BAT17 |
BAT17T/R | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | MMBD301L vs BAT17T/R |
MMBD301L | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB | Motorola Mobility LLC | MMBD301L vs MMBD301L |
BAT17 | Mixer Diode, Silicon, | General Instrument Corp | MMBD301L vs BAT17 |
BAT17-T | Mixer Diode | Nexperia | MMBD301L vs BAT17-T |
BAT17 | Mixer Diode | Nexperia | MMBD301L vs BAT17 |
JDH3D01S | DIODE SILICON, MIXER DIODE, 1-2S1C, 3 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | MMBD301L vs JDH3D01S |