Part Details for MM54C192J/883 by National Semiconductor Corporation
Overview of MM54C192J/883 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MM54C192J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM54C192J/883-ND
|
DigiKey | IC BCD COUNTER 4-BIT 16CDIP Min Qty: 81 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$4.0700 | Buy Now |
|
Quest Components | 3 |
|
$10.2045 / $13.9152 | Buy Now | |
|
Rochester Electronics | Decade Counter, Synchronous, Bidirectional, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 81 |
|
$3.4900 / $4.1100 | Buy Now |
Part Details for MM54C192J/883
MM54C192J/883 CAD Models
MM54C192J/883 Part Data Attributes
|
MM54C192J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54C192J/883
National Semiconductor Corporation
IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | CMOS | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Max I(ol) | 0.00035999999999999997 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for MM54C192J/883
This table gives cross-reference parts and alternative options found for MM54C192J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C192J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C192J/883B | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM54C192J/883 vs MM54C192J/883B |
MM54C192F | Decade Counter, | Rochester Electronics LLC | MM54C192J/883 vs MM54C192F |
MM54C192D/883B | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM54C192J/883 vs MM54C192D/883B |
MM74C192N/A+ | Decade Counter, | Rochester Electronics LLC | MM54C192J/883 vs MM74C192N/A+ |
MM74C192J/A+ | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM54C192J/883 vs MM74C192J/A+ |
MM74C192J/A+ | Decade Counter, | Rochester Electronics LLC | MM54C192J/883 vs MM74C192J/A+ |
MM54C192D/883 | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM54C192J/883 vs MM54C192D/883 |
MM54C192J | CMOS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MM54C192J/883 vs MM54C192J |
MM74C192N | Decade Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MM54C192J/883 vs MM74C192N |
MM54C192J/883B | Decade Counter, | Rochester Electronics LLC | MM54C192J/883 vs MM54C192J/883B |