Part Details for MM74C192J/A+ by Rochester Electronics LLC
Overview of MM74C192J/A+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for MM74C192J/A+
MM74C192J/A+ CAD Models
MM74C192J/A+ Part Data Attributes
|
MM74C192J/A+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM74C192J/A+
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | DECADE COUNTER |
Alternate Parts for MM74C192J/A+
This table gives cross-reference parts and alternative options found for MM74C192J/A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C192J/A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C192J/883B | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM74C192J/A+ vs MM54C192J/883B |
MM54C192F | Decade Counter, | Rochester Electronics LLC | MM74C192J/A+ vs MM54C192F |
MM54C192D/883B | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM74C192J/A+ vs MM54C192D/883B |
MM74C192N/A+ | Decade Counter, | Rochester Electronics LLC | MM74C192J/A+ vs MM74C192N/A+ |
MM74C192J/A+ | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM74C192J/A+ vs MM74C192J/A+ |
MM54C192J/883 | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM74C192J/A+ vs MM54C192J/883 |
MM54C192D/883 | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM74C192J/A+ vs MM54C192D/883 |
MM54C192J | CMOS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MM74C192J/A+ vs MM54C192J |
MM74C192N | Decade Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MM74C192J/A+ vs MM74C192N |
MM54C192J/883B | Decade Counter, | Rochester Electronics LLC | MM74C192J/A+ vs MM54C192J/883B |