Part Details for MM54C192F by Rochester Electronics LLC
Overview of MM54C192F by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM54C192F
MM54C192F CAD Models
MM54C192F Part Data Attributes
|
MM54C192F
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54C192F
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | CMOS | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.26 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.3 mA | |
Prop. Delay@Nom-Sup | 400 ns | |
Propagation Delay (tpd) | 400 ns | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.604 mm | |
fmax-Min | 6 MHz |
Alternate Parts for MM54C192F
This table gives cross-reference parts and alternative options found for MM54C192F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C192F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM54C192J/883 | National Semiconductor Corporation | Check for Price | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | MM54C192F vs MM54C192J/883 |
MM54C192D/883 | Texas Instruments | Check for Price | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | MM54C192F vs MM54C192D/883 |
MM54C192D/883B | Texas Instruments | Check for Price | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | MM54C192F vs MM54C192D/883B |
MM74C192N | Fairchild Semiconductor Corporation | Check for Price | Decade Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | MM54C192F vs MM74C192N |
MM54C192D/883B | National Semiconductor Corporation | Check for Price | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | MM54C192F vs MM54C192D/883B |
MM54C192F | Texas Instruments | Check for Price | IC,COUNTER,UP/DOWN,DECADE,CMOS,FP,16PIN,CERAMIC | MM54C192F vs MM54C192F |
MM54C192D | National Semiconductor Corporation | Check for Price | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | MM54C192F vs MM54C192D |