Part Details for MM54C192J/883B by Rochester Electronics LLC
Overview of MM54C192J/883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for MM54C192J/883B
MM54C192J/883B CAD Models
MM54C192J/883B Part Data Attributes
|
MM54C192J/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54C192J/883B
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.939 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 0.3 mA | |
Prop. Delay@Nom-Sup | 400 ns | |
Propagation Delay (tpd) | 400 ns | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 6 MHz |
Alternate Parts for MM54C192J/883B
This table gives cross-reference parts and alternative options found for MM54C192J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C192J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C192J/883B | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM54C192J/883B vs MM54C192J/883B |
MM54C192F | Decade Counter, | Rochester Electronics LLC | MM54C192J/883B vs MM54C192F |
MM54C192D/883B | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM54C192J/883B vs MM54C192D/883B |
MM74C192N/A+ | Decade Counter, | Rochester Electronics LLC | MM54C192J/883B vs MM74C192N/A+ |
MM74C192J/A+ | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM54C192J/883B vs MM74C192J/A+ |
MM74C192J/A+ | Decade Counter, | Rochester Electronics LLC | MM54C192J/883B vs MM74C192J/A+ |
MM54C192J/883 | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM54C192J/883B vs MM54C192J/883 |
MM54C192D/883 | IC,COUNTER,UP/DOWN,DECADE,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM54C192J/883B vs MM54C192D/883 |
MM54C192J | CMOS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MM54C192J/883B vs MM54C192J |
MM74C192N | Decade Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MM54C192J/883B vs MM74C192N |