Part Details for ML5800DM-T by RF Micro Devices Inc
Overview of ML5800DM-T by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML5800DM-T
ML5800DM-T CAD Models
ML5800DM-T Part Data Attributes:
|
ML5800DM-T
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML5800DM-T
RF Micro Devices Inc
RF and Baseband Circuit, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Part Package Code | QFJ | |
Package Description | HQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ML5800DM-T
This table gives cross-reference parts and alternative options found for ML5800DM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML5800DM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML5800DM-SR | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | ML5800DM-T vs ML5800DM-SR |
ML5800SK-02 | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | ML5800DM-T vs ML5800SK-02 |
ML5800DM-SB | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | RF Micro Devices Inc | ML5800DM-T vs ML5800DM-SB |