Part Details for MIC58P42YWM by Microchip Technology Inc
Overview of MIC58P42YWM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC58P42YWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2911
|
Newark | 8-Bit Serial Input Protected Latched Driver 18 Soic .300In Tube Rohs Compliant: Yes |Microchip MIC58P42YWM Min Qty: 82 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $7.0600 | Buy Now |
DISTI #
576-2408-ND
|
DigiKey | IC PWR DRIVER BIPOLAR 1:8 18SOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
319 In Stock |
|
$6.2400 / $8.2500 | Buy Now |
DISTI #
MIC58P42YWM
|
Avnet Americas | 8-BIT SERIAL INPUT PROTECTED LATCHED DRIVER - Bulk (Alt: MIC58P42YWM) RoHS: Compliant Min Qty: 82 Package Multiple: 41 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2400 / $8.2500 | Buy Now |
DISTI #
998-MIC58P42YWM
|
Mouser Electronics | Latches 8-Bit Serial Input Protected Latched Driver RoHS: Compliant | 525 |
|
$5.5500 / $7.7600 | Buy Now |
DISTI #
MIC58P42YWM
|
Microchip Technology Inc | 8-Bit Serial Input Protected Latched Driver, Projected EOL: 2034-10-12 RoHS: Compliant pbFree: Yes |
3846 Alternates Available |
|
$4.8200 / $8.2500 | Buy Now |
|
Future Electronics | MIC58P42: 8-Bit Serial-Input Protected Latched Driver with 18-Pin Wide SOIC RoHS: Compliant pbFree: Yes Min Qty: 246 Package Multiple: 41 Container: Tube | 0Tube |
|
$6.1200 / $6.2600 | Buy Now |
|
Onlinecomponents.com | Latched Driver - -40°C 85°C - 18-Pin SOIC W - Tube RoHS: Compliant |
410 In Stock 3813 Factory Stock |
|
$3.7400 / $4.3600 | Buy Now |
DISTI #
MIC58P42YWM
|
Avnet Americas | 8-BIT SERIAL INPUT PROTECTED LATCHED DRIVER - Bulk (Alt: MIC58P42YWM) RoHS: Compliant Min Qty: 82 Package Multiple: 41 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2400 / $8.2500 | Buy Now |
|
Ameya Holding Limited | MIC58P42: 8-Bit Serial-Input Protected Latched Driver with 18-Pin Wide SOIC | 3846 |
|
RFQ | |
|
NAC | 8-Bit Serial Input Protected Latched Driver - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 41 Container: Tube | 3034 |
|
$3.8300 / $4.6200 | Buy Now |
Part Details for MIC58P42YWM
MIC58P42YWM CAD Models
MIC58P42YWM Part Data Attributes:
|
MIC58P42YWM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC58P42YWM
Microchip Technology Inc
SIPO BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.52 mm |
Alternate Parts for MIC58P42YWM
This table gives cross-reference parts and alternative options found for MIC58P42YWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC58P42YWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC58P42BWM-TR | SIPO Based Peripheral Driver, 0.5A, BICMOS, PDSO18 | Microchip Technology Inc | MIC58P42YWM vs MIC58P42BWM-TR |
MIC58P42BWM | 0.5A 8 CHANNEL, SIPO BASED PRPHL DRVR, PDSO18 | Microchip Technology Inc | MIC58P42YWM vs MIC58P42BWM |
MIC58P42BWMT&R | 0.5A 8 CHANNEL, SIPO BASED PRPHL DRVR, PDSO18 | Microchip Technology Inc | MIC58P42YWM vs MIC58P42BWMT&R |