Filter Your Search
1 - 2 of 2 results
|
MIC58P42YWM
Microchip Technology Inc
|
$5.8300 | Yes | Active | 5 V | STANDARD | 8 | 500 mA | SIPO BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 8 | SINK | INVERTED | 10 mA | YES | INDUSTRIAL | R-PDSO-G18 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.40 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.64 mm | 7.52 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MIC58P42YWM-TR
Microchip Technology Inc
|
$6.4820 | Yes | Yes | Active | 5 V | STANDARD | 8 | 500 mA | SIPO BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | INVERTED | 10 mA | 4 V | YES | INDUSTRIAL | R-PDSO-G18 | e3 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.40 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.64 mm | 7.52 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | EAR99 | 8542.39.00.01 | Microchip |