Part Details for MIC5159-1.8BM6 by Micrel Inc
Overview of MIC5159-1.8BM6 by Micrel Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC5159-1.8BM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC5159-1.8BM6-ND
|
DigiKey | IC REG LINEAR MICROCAP LDO REG Min Qty: 683 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17959 In Stock |
|
$0.4400 | Buy Now |
|
Rochester Electronics | MIC5159 - Programmable Current Limit uCAP LDO Regulator Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17959 |
|
$0.3771 / $0.4436 | Buy Now |
|
Chip1Cloud | PROGRAMMABLE CURRENT LIMIT UCAP LDO REGULATOR CONTROLLER | 7000 |
|
RFQ | |
DISTI #
4283104
|
Farnell | LDO VOLTAGE REGULATORS RoHS: Not Compliant Min Qty: 822 Lead time: 3 Weeks, 1 Days Container: Each | 17959 |
|
$0.5497 | Buy Now |
Part Details for MIC5159-1.8BM6
MIC5159-1.8BM6 CAD Models
MIC5159-1.8BM6 Part Data Attributes:
|
MIC5159-1.8BM6
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5159-1.8BM6
Micrel Inc
Analog Circuit 1 Func CMOS PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MIC5159-1.8BM6
This table gives cross-reference parts and alternative options found for MIC5159-1.8BM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5159-1.8BM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5159YM6-TR | SPECIALTY ANALOG CIRCUIT, PDSO6 | Microchip Technology Inc | MIC5159-1.8BM6 vs MIC5159YM6-TR |
MIC5159BM6 | Analog Circuit, 1 Func, CMOS, PDSO6, SOT-23, 6 PIN | Microchip Technology Inc | MIC5159-1.8BM6 vs MIC5159BM6 |
MIC5159YM6 | SPECIALTY ANALOG CIRCUIT, PDSO6 | Microchip Technology Inc | MIC5159-1.8BM6 vs MIC5159YM6 |
MIC5159YM6TR | SPECIALTY ANALOG CIRCUIT, PDSO6, LEAD FREE, SOT-23, 6 PIN | Microchip Technology Inc | MIC5159-1.8BM6 vs MIC5159YM6TR |
MIC5159-3.0BM6TR | Analog Circuit, 1 Func, 3V, CMOS, PDSO6, SOT-23, 6 PIN | Micrel Inc | MIC5159-1.8BM6 vs MIC5159-3.0BM6TR |
MIC5159BM6TR | Analog Circuit, 1 Func, CMOS, PDSO6, SOT-23, 6 PIN | Micrel Inc | MIC5159-1.8BM6 vs MIC5159BM6TR |
MIC5159-3.0BM6 | Analog Circuit, 1 Func, 3V, CMOS, PDSO6, SOT-23, 6 PIN | Microchip Technology Inc | MIC5159-1.8BM6 vs MIC5159-3.0BM6 |
MIC5159-1.8YM6-TR | SPECIALTY ANALOG CIRCUIT, PDSO6 | Microchip Technology Inc | MIC5159-1.8BM6 vs MIC5159-1.8YM6-TR |
INA159AIDGKRG4 | High-Speed, Precision Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -40 to 125 | Texas Instruments | MIC5159-1.8BM6 vs INA159AIDGKRG4 |