-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1152
|
Newark | Led Driver, Boost, 1.2Mhz, Tsot23-5, Topology:Boost, Input Voltage Min:2.5V, Input Voltage Max:10V, Output Voltage Max:34V, Output Current Max:500Ma, Switching Frequency Typ:1.2Mhz, Ic Mounting:Surface Mount, No. Of Pins:5Pins Rohs Compliant: Yes |Microchip MIC2287CYD5-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 186 |
|
$0.7900 / $0.9360 | Buy Now |
DISTI #
70Y9968
|
Newark | White Led Driver Ovp 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC2287CYD5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7320 | Buy Now |
DISTI #
64AH4108
|
Newark | Pwm Wled Driver, 1.2Mhz, Sot23-5, Device Topology:Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:10V, Output Voltage Max:34V, Output Current Max:500Ma, Switching Frequency:1.2Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, rohs Compliant: Yes |Microchip MIC2287CYD5-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7750 / $0.9180 | Buy Now |
DISTI #
576-2656-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM TSOT23-5 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
7080 In Stock |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
MIC2287CYD5-TR
|
Avnet Americas | LED DRVR Boost 1-CH PWM 34V 2A 5-Pin TSOT-23 T/R - Bulk (Alt: MIC2287CYD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
52AH1152
|
Avnet Americas | LED DRVR Boost 1-CH PWM 34V 2A 5-Pin TSOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 52AH1152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Ammo Pack | 186 Partner Stock |
|
$0.7900 / $0.9360 | Buy Now |
DISTI #
998-MIC2287CYD5TR
|
Mouser Electronics | LED Lighting Drivers White LED Driver OVP RoHS: Compliant | 4875 |
|
$0.6770 / $0.9000 | Buy Now |
DISTI #
MIC2287CYD5-TR
|
Microchip Technology Inc | White LED Driver OVP, Projected EOL: 2034-05-27 RoHS: Compliant pbFree: Yes |
10702 Alternates Available |
|
$0.6400 / $0.9000 | Buy Now |
|
Future Electronics | MIC2287 Series 500 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | LED Driver - 6 Segment 5-Pin TSOT-23 Tape&Reel RoHS: Compliant |
9000 In Stock 9000 Factory Stock |
|
$0.6480 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2287CYD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2287CYD5-TR
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MO-193, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC2287CYD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2287CYD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2287CYD5TR | LED DISPLAY DRIVER, PDSO5, LEAD FREE, MO-193, SOT-23, 5 PIN | Micrel Inc | MIC2287CYD5-TR vs MIC2287CYD5TR |
MIC2287CYD5 | LED DISPLAY DRIVER, PDSO5 | Microchip Technology Inc | MIC2287CYD5-TR vs MIC2287CYD5 |
MIC2287CBD5 | LED Driver, 3-Segment, PDSO5, TSOT-23, 5 PIN | Micrel Inc | MIC2287CYD5-TR vs MIC2287CBD5 |
MIC2287CBD5 | LED Driver, 3-Segment, PDSO5, TSOT-23, 5 PIN | Microchip Technology Inc | MIC2287CYD5-TR vs MIC2287CBD5 |
MIC2287CBD5TR | LED Driver, 3-Segment, PDSO5, TSOT-23, 5 PIN | Micrel Inc | MIC2287CYD5-TR vs MIC2287CBD5TR |