-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2287CYD5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2287CYD5
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MO-193, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
fmax-Min | 1.35 MHz |
This table gives cross-reference parts and alternative options found for MIC2287CYD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2287CYD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2287CBD5 | LED Driver, 3-Segment, PDSO5, TSOT-23, 5 PIN | Microchip Technology Inc | MIC2287CYD5 vs MIC2287CBD5 |
MIC2287CYD5TR | LED DISPLAY DRIVER, PDSO5, LEAD FREE, MO-193, SOT-23, 5 PIN | Microchip Technology Inc | MIC2287CYD5 vs MIC2287CYD5TR |
MIC2287CYD5-TR | LED DISPLAY DRIVER, PDSO5 | Microchip Technology Inc | MIC2287CYD5 vs MIC2287CYD5-TR |
MIC2287CYD5TR | LED DISPLAY DRIVER, PDSO5, LEAD FREE, MO-193, SOT-23, 5 PIN | Micrel Inc | MIC2287CYD5 vs MIC2287CYD5TR |
MIC2287CBD5TR | LED Driver, 3-Segment, PDSO5, TSOT-23, 5 PIN | Microchip Technology Inc | MIC2287CYD5 vs MIC2287CBD5TR |
MIC2287CBD5TR | LED Driver, 3-Segment, PDSO5, TSOT-23, 5 PIN | Micrel Inc | MIC2287CYD5 vs MIC2287CBD5TR |