Part Details for MIC2287CBD5 by Micrel Inc
Overview of MIC2287CBD5 by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC2287CBD5
MIC2287CBD5 CAD Models
MIC2287CBD5 Part Data Attributes
|
MIC2287CBD5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2287CBD5
Micrel Inc
LED Driver, 3-Segment, PDSO5, TSOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
fmax-Min | 1.35 MHz |
Alternate Parts for MIC2287CBD5
This table gives cross-reference parts and alternative options found for MIC2287CBD5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2287CBD5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2287CBD5 | LED Driver, 3-Segment, PDSO5, TSOT-23, 5 PIN | Microchip Technology Inc | MIC2287CBD5 vs MIC2287CBD5 |
MIC2287CYD5TR | LED DISPLAY DRIVER, PDSO5, LEAD FREE, MO-193, SOT-23, 5 PIN | Microchip Technology Inc | MIC2287CBD5 vs MIC2287CYD5TR |
MIC2287CYD5-TR | LED DISPLAY DRIVER, PDSO5 | Microchip Technology Inc | MIC2287CBD5 vs MIC2287CYD5-TR |
MIC2287CYD5TR | LED DISPLAY DRIVER, PDSO5, LEAD FREE, MO-193, SOT-23, 5 PIN | Micrel Inc | MIC2287CBD5 vs MIC2287CYD5TR |
MIC2287CBD5TR | LED Driver, 3-Segment, PDSO5, TSOT-23, 5 PIN | Microchip Technology Inc | MIC2287CBD5 vs MIC2287CBD5TR |
MIC2287CBD5TR | LED Driver, 3-Segment, PDSO5, TSOT-23, 5 PIN | Micrel Inc | MIC2287CBD5 vs MIC2287CBD5TR |