Part Details for MIC2211-AABML by Micrel Inc
Overview of MIC2211-AABML by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2211-AABML
MIC2211-AABML CAD Models
MIC2211-AABML Part Data Attributes:
|
MIC2211-AABML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2211-AABML
Micrel Inc
Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 5V1 Max, 5V2 Max, CMOS, 3 X 3 MM, MLF-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.24 V | |
Dropout Voltage2-Max | 0.42 V | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.6 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage2-Max | 5 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC2211-AABML
This table gives cross-reference parts and alternative options found for MIC2211-AABML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2211-AABML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2211-AAYML | DUAL OUTPUT, ADJUSTABLE POSITIVE LDO REGULATOR, DSO10 | Microchip Technology Inc | MIC2211-AABML vs MIC2211-AAYML |
MIC2211-AABMLTR | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 5V1 Max, 5V2 Max, 3 X 3 MM, MLF-10 | Microchip Technology Inc | MIC2211-AABML vs MIC2211-AABMLTR |