Part Details for MIC2211-AAYML by Microchip Technology Inc
Overview of MIC2211-AAYML by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MIC2211-AAYML
MIC2211-AAYML CAD Models
MIC2211-AAYML Part Data Attributes
|
MIC2211-AAYML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2211-AAYML
Microchip Technology Inc
DUAL OUTPUT, ADJUSTABLE POSITIVE LDO REGULATOR, DSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.12 V | |
Dropout Voltage2-Max | 0.42 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.6 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage2-Max | 5 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC2211-AAYML
This table gives cross-reference parts and alternative options found for MIC2211-AAYML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2211-AAYML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2211-AAYML-TR | DUAL OUTPUT, ADJUSTABLE POSITIVE LDO REGULATOR, DSO10 | Microchip Technology Inc | MIC2211-AAYML vs MIC2211-AAYML-TR |
MIC2211-AABMLTR | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 5V1 Max, 5V2 Max, 3 X 3 MM, MLF-10 | Micrel Inc | MIC2211-AAYML vs MIC2211-AABMLTR |