Filter Your Search
1 - 4 of 4 results
|
MIC2211-AABML
Microchip Technology Inc
|
Check for Price | No | Obsolete | 240 mV | 150 mA | 420 mV | 300 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 0.6 | 1.5 % | 1 | 5 V | 1.25 V | 5 V | 1.25 V | CMOS | S-XDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | DFN | HVSON, SOLCC10,.11,20 | 10 | MLF | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
|
MIC2211-AABMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 120 mV | 150 mA | 420 mV | 300 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1.5 % | 1 | 5 V | 1.25 V | 5 V | 1.25 V | S-XDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | DFN | HVSON, | 10 | MLF | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||
|
MIC2211-AABML
Micrel Inc
|
Check for Price | No | Obsolete | 240 mV | 150 mA | 420 mV | 300 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 0.6 | 1.5 % | 1 | 5 V | 1.25 V | 5 V | 1.25 V | CMOS | S-XDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | DFN | HVSON, SOLCC10,.11,20 | 10 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
|
MIC2211-AABMLTR
Micrel Inc
|
Check for Price | No | Obsolete | 120 mV | 150 mA | 420 mV | 300 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1.5 % | 1 | 5 V | 1.25 V | 5 V | 1.25 V | S-XDSO-N10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | DFN | 3 X 3 MM, MLF-10 | 10 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |