Part Details for MIC2213-AAYML-TR by Microchip Technology Inc
Overview of MIC2213-AAYML-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2213-AAYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9865
|
Newark | Adjustable Sequenced Portable Power 16 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2213-AAYML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 | Buy Now |
DISTI #
MIC2213-AAYML-TR-ND
|
DigiKey | IC REG LINEAR POS ADJ 16MLF Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4125 | Buy Now |
DISTI #
MIC2213-AAYML-TR
|
Avnet Americas | LDO Regulator Pos 1.25V to 5.5V 0.3A 16-Pin VQFN T/R - Tape and Reel (Alt: MIC2213-AAYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.3400 / $1.7700 | Buy Now |
DISTI #
998-MIC2213-AAYMLTR
|
Mouser Electronics | LDO Voltage Regulators Adjustable Sequenced Portable Power RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
DISTI #
MIC2213-AAYML-TR
|
Microchip Technology Inc | Adjustable Sequenced Portable Power, Projected EOL: 2034-06-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2800 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $4.0700 | Buy Now |
|
NAC | Adjustable Sequenced Portable Power - Package: 16 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.4100 / $1.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4500 / $4.0700 | Buy Now |
Part Details for MIC2213-AAYML-TR
MIC2213-AAYML-TR CAD Models
MIC2213-AAYML-TR Part Data Attributes
|
MIC2213-AAYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2213-AAYML-TR
Microchip Technology Inc
DUAL OUTPUT, ADJUSTABLE POSITIVE LDO REGULATOR, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, LEAD FREE, MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.12 V | |
Dropout Voltage2-Max | 0.42 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.6 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage2-Max | 5 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for MIC2213-AAYML-TR
This table gives cross-reference parts and alternative options found for MIC2213-AAYML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2213-AAYML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2213-AABML | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 5V1 Max, 5V2 Max, CMOS, 4 X 4 MM, MLF-16 | Micrel Inc | MIC2213-AAYML-TR vs MIC2213-AABML |
MIC2213-AABMLTR | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 5V1 Max, 5V2 Max, 4 X 4 MM, MLF-16 | Micrel Inc | MIC2213-AAYML-TR vs MIC2213-AABMLTR |
MIC2213-AABMLTR | Adjustable Positive LDO Regulator, 2 Output, 1.25V1 Min, 1.25V2 Min, 5V1 Max, 5V2 Max, 4 X 4 MM, MLF-16 | Microchip Technology Inc | MIC2213-AAYML-TR vs MIC2213-AABMLTR |
MIC2213-AAYML | DUAL OUTPUT, ADJUSTABLE POSITIVE LDO REGULATOR, QCC16 | Microchip Technology Inc | MIC2213-AAYML-TR vs MIC2213-AAYML |