Part Details for MHW709-1 by Motorola Mobility LLC
Overview of MHW709-1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MHW709-1
MHW709-1 CAD Models
MHW709-1 Part Data Attributes:
|
MHW709-1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW709-1
Motorola Mobility LLC
400 MHz - 440 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 700-04 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 18.8 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 440 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 700-04 | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 2 |
Alternate Parts for MHW709-1
This table gives cross-reference parts and alternative options found for MHW709-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW709-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW720A1 | 400 MHz - 440 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW709-1 vs MHW720A1 |
MHW710-1 | 400 MHz - 440 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW709-1 vs MHW710-1 |
M57704M | Narrow Band High Power Amplifier, 430MHz Min, 450MHz Max, Hybrid, | Mitsubishi Electric | MHW709-1 vs M57704M |
MHW720-1 | Narrow Band High Power Amplifier, 400MHz Min, 440MHz Max, Hybrid, | Motorola Semiconductor Products | MHW709-1 vs MHW720-1 |
MHW720-1 | 400 MHz - 440 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW709-1 vs MHW720-1 |
M67709M | Narrow Band High Power Amplifier, 390MHz Min, 430MHz Max, Hybrid, | Mitsubishi Electric | MHW709-1 vs M67709M |
MX20-1 | Narrow Band High Power Amplifier, 400MHz Min, 440MHz Max, | Motorola Semiconductor Products | MHW709-1 vs MX20-1 |
M67704 | Narrow Band High Power Amplifier, 142MHz Min, 175MHz Max, Hybrid, | Mitsubishi Electric | MHW709-1 vs M67704 |