Part Details for MF3513-J9CATXX by Mitsubishi Electric
Overview of MF3513-J9CATXX by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for MF3513-J9CATXX
MF3513-J9CATXX CAD Models
MF3513-J9CATXX Part Data Attributes:
|
MF3513-J9CATXX
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MF3513-J9CATXX
Mitsubishi Electric
SRAM Card, 512KX8, 150ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
Additional Feature | WRITE PROTECT SWITCH | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for MF3513-J9CATXX
This table gives cross-reference parts and alternative options found for MF3513-J9CATXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF3513-J9CATXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8P004SRV0201C25 | SRAM Card, 256KX16, 250ns, CMOS, CARD-68 | White Electronic Designs Corp | MF3513-J9CATXX vs 8P004SRV0201C25 |
LWB513SD30 | SRAM Card, 512KX8, MIXMOS | Seiko Epson Corporation | MF3513-J9CATXX vs LWB513SD30 |
8R004SRV1405I15 | SRAM Card, 256KX16, 150ns, CMOS, CARD-68 | White Electronic Designs Corp | MF3513-J9CATXX vs 8R004SRV1405I15 |
EDI8P512SRA0300C15 | SRAM Card, 256KX16, 150ns, CMOS, CARD-68 | White Electronic Designs Corp | MF3513-J9CATXX vs EDI8P512SRA0300C15 |
8R004SRV0303C25 | SRAM Card, 256KX16, 250ns, CMOS, CARD-68 | White Electronic Designs Corp | MF3513-J9CATXX vs 8R004SRV0303C25 |
8P004SRV0305C25 | SRAM Card, 256KX16, 250ns, CMOS, CARD-68 | White Electronic Designs Corp | MF3513-J9CATXX vs 8P004SRV0305C25 |
MB98A90903-20 | 512KX8 MULTI DEVICE SRAM CARD, 200ns, XMA68 | FUJITSU Limited | MF3513-J9CATXX vs MB98A90903-20 |
AWB512ES4{WIDE-TEMP} | 256KX16 MULTI DEVICE SRAM CARD, 200ns, XMA68 | Epson Electronics America Inc | MF3513-J9CATXX vs AWB512ES4{WIDE-TEMP} |
MF3513-W1EAT00 | SRAM Card, 512KX8, 250ns, MOS | Mitsubishi Electric | MF3513-J9CATXX vs MF3513-W1EAT00 |
8R004SRV1205C25 | SRAM Card, 256KX16, 250ns, CMOS, CARD-68 | White Electronic Designs Corp | MF3513-J9CATXX vs 8R004SRV1205C25 |