MF3513-J9CATXX vs 8P004SRV0305C25 feature comparison

MF3513-J9CATXX Mitsubishi Electric

Buy Now Datasheet

8P004SRV0305C25 White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP WHITE ELECTRONIC DESIGNS CORP
Package Description , CARD-68
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 150 ns 250 ns
Additional Feature WRITE PROTECT SWITCH
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM CARD SRAM CARD
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 524288 words 262144 words
Number of Words Code 512000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 55 °C 70 °C
Operating Temperature-Min
Organization 512KX8 256KX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 1
Rohs Code No
Alternate Memory Width 8
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MF3513-J9CATXX with alternatives

Compare 8P004SRV0305C25 with alternatives