Part Details for AWB512ES4{WIDE-TEMP} by Epson Electronics America Inc
Overview of AWB512ES4{WIDE-TEMP} by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AWB512ES4{WIDE-TEMP}
AWB512ES4{WIDE-TEMP} CAD Models
AWB512ES4{WIDE-TEMP} Part Data Attributes:
|
AWB512ES4{WIDE-TEMP}
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
AWB512ES4{WIDE-TEMP}
Epson Electronics America Inc
256KX16 MULTI DEVICE SRAM CARD, 200ns, XMA68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
Additional Feature | 2-DIGITAL OUTPUTS TO INDICATE BATTERY CONDITION | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 68 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for AWB512ES4{WIDE-TEMP}
This table gives cross-reference parts and alternative options found for AWB512ES4{WIDE-TEMP}. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWB512ES4{WIDE-TEMP}, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8P512SRA0302I15 | SRAM Card, 256KX16, 150ns, CMOS, CARD-68 | White Electronic Designs Corp | AWB512ES4{WIDE-TEMP} vs EDI8P512SRA0302I15 |
8P004SRV1203C25 | SRAM Card, 256KX16, 250ns, CMOS, CARD-68 | White Electronic Designs Corp | AWB512ES4{WIDE-TEMP} vs 8P004SRV1203C25 |
8R004SRV0203C25 | SRAM Card, 256KX16, 250ns, CMOS, CARD-68 | White Electronic Designs Corp | AWB512ES4{WIDE-TEMP} vs 8R004SRV0203C25 |
8R004SRV1104I25 | SRAM Card, 256KX16, 250ns, CMOS, CARD-68 | White Electronic Designs Corp | AWB512ES4{WIDE-TEMP} vs 8R004SRV1104I25 |
AWB512ES4(LOW-VOLT) | SRAM Card, 256KX16, 200ns, CMOS | Seiko Epson Corporation | AWB512ES4{WIDE-TEMP} vs AWB512ES4(LOW-VOLT) |
AWB512ES2{LOW-VOLT} | SRAM Card, 256KX16, 200ns, CMOS | Seiko Epson Corporation | AWB512ES4{WIDE-TEMP} vs AWB512ES2{LOW-VOLT} |
MF3513-J1DAT00 | SRAM Card, 512KX8, 200ns, MOS | Mitsubishi Electric | AWB512ES4{WIDE-TEMP} vs MF3513-J1DAT00 |
EDI8P512SEA0302I15 | SRAM Card, 512KX8, 150ns, CMOS, | Electronic Designs Inc | AWB512ES4{WIDE-TEMP} vs EDI8P512SEA0302I15 |
AWB512ES2{WIDE-TEMP} | SRAM Card, 256KX16, 200ns, CMOS | Seiko Epson Corporation | AWB512ES4{WIDE-TEMP} vs AWB512ES2{WIDE-TEMP} |
8R004SRV0401I25 | SRAM Card, 256KX16, 250ns, CMOS, CARD-68 | White Electronic Designs Corp | AWB512ES4{WIDE-TEMP} vs 8R004SRV0401I25 |