Part Details for LWB513SD30 by Seiko Epson Corporation
Overview of LWB513SD30 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LWB513SD30
LWB513SD30 CAD Models
LWB513SD30 Part Data Attributes:
|
LWB513SD30
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
LWB513SD30
Seiko Epson Corporation
SRAM Card, 512KX8, MIXMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Alternate Memory Width | 16 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MIXMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for LWB513SD30
This table gives cross-reference parts and alternative options found for LWB513SD30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LWB513SD30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8P512SRA0302I15 | SRAM Card, 256KX16, 150ns, CMOS, CARD-68 | White Electronic Designs Corp | LWB513SD30 vs EDI8P512SRA0302I15 |
8P004SRV1203C25 | SRAM Card, 256KX16, 250ns, CMOS, CARD-68 | White Electronic Designs Corp | LWB513SD30 vs 8P004SRV1203C25 |
8R004SRV0203C25 | SRAM Card, 256KX16, 250ns, CMOS, CARD-68 | White Electronic Designs Corp | LWB513SD30 vs 8R004SRV0203C25 |
8R004SRV1104I25 | SRAM Card, 256KX16, 250ns, CMOS, CARD-68 | White Electronic Designs Corp | LWB513SD30 vs 8R004SRV1104I25 |
AWB512ES4(LOW-VOLT) | SRAM Card, 256KX16, 200ns, CMOS | Seiko Epson Corporation | LWB513SD30 vs AWB512ES4(LOW-VOLT) |
AWB512ES2{LOW-VOLT} | SRAM Card, 256KX16, 200ns, CMOS | Seiko Epson Corporation | LWB513SD30 vs AWB512ES2{LOW-VOLT} |
MF3513-J1DAT00 | SRAM Card, 512KX8, 200ns, MOS | Mitsubishi Electric | LWB513SD30 vs MF3513-J1DAT00 |
EDI8P512SEA0302I15 | SRAM Card, 512KX8, 150ns, CMOS, | Electronic Designs Inc | LWB513SD30 vs EDI8P512SEA0302I15 |
AWB512ES2{WIDE-TEMP} | SRAM Card, 256KX16, 200ns, CMOS | Seiko Epson Corporation | LWB513SD30 vs AWB512ES2{WIDE-TEMP} |
8R004SRV0401I25 | SRAM Card, 256KX16, 250ns, CMOS, CARD-68 | White Electronic Designs Corp | LWB513SD30 vs 8R004SRV0401I25 |