Part Details for MCP1501T-40E/CHYVAO by Microchip Technology Inc
Overview of MCP1501T-40E/CHYVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Price & Stock for MCP1501T-40E/CHYVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1501T-40E/CHYVAO
|
Microchip Technology Inc | Precision Buffered Voltage Reference, Projected EOL: 2044-03-25 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$0.6400 / $0.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12000 Factory Stock |
|
$0 | Buy Now |
Part Details for MCP1501T-40E/CHYVAO
MCP1501T-40E/CHYVAO CAD Models
MCP1501T-40E/CHYVAO Part Data Attributes
|
MCP1501T-40E/CHYVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1501T-40E/CHYVAO
Microchip Technology Inc
Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 40 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.1001 V | |
Output Voltage-Min | 4.0919 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |
Alternate Parts for MCP1501T-40E/CHYVAO
This table gives cross-reference parts and alternative options found for MCP1501T-40E/CHYVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1501T-40E/CHYVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR392ART-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, MO-178AA, SOT-23, 5 PIN, Voltage Reference | Analog Devices Inc | MCP1501T-40E/CHYVAO vs ADR392ART-REEL7 |
LM4128AMFX-4.1 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.1 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | MCP1501T-40E/CHYVAO vs LM4128AMFX-4.1 |
MAX6037BAUK41+T | Low-Power, Fixed and Adjustable Reference with Shutdown in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MCP1501T-40E/CHYVAO vs MAX6037BAUK41+T |
MCP1501T-40E/SN | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | MCP1501T-40E/CHYVAO vs MCP1501T-40E/SN |
MAX6037AAUK41-T | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MCP1501T-40E/CHYVAO vs MAX6037AAUK41-T |
MAX6037AAUK41+T | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MCP1501T-40E/CHYVAO vs MAX6037AAUK41+T |
MCP1501-40E/RW | THREE TERM VOLTAGE REFERENCE | Microchip Technology Inc | MCP1501T-40E/CHYVAO vs MCP1501-40E/RW |
ADR392ART-RL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | Analog Devices Inc | MCP1501T-40E/CHYVAO vs ADR392ART-RL |
ADR392ART-R2 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, MO-178AA, SOT-23, 5 PIN, Voltage Reference | Analog Devices Inc | MCP1501T-40E/CHYVAO vs ADR392ART-R2 |
MAX6037BAUK41+ | Low-Power, Fixed and Adjustable Reference with Shutdown in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MCP1501T-40E/CHYVAO vs MAX6037BAUK41+ |