Power Circuits
ADR392ART-RL
Analog Devices Inc
Description: IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, SOT-23, 5 PIN, Voltage Reference

Overview of ADR392ART-RL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADR392ART-RL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADR392ART-RL by Analog Devices Inc

ADR392ART-RL
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
4.912 V
Output Voltage-Min
4.09 V
Output Voltage-Nom
4.096 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
4.4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temp Coef of Voltage-Max
25 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.15%
Width
1.6 mm
Want to compare parts?
  1. ADR392ART-RL
    Analog Devices Inc
    IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, SOT-23, 5 PIN, Voltage Reference
    VS

Alternate Parts for ADR392ART-RL

This table gives cross-reference parts and alternative options found for ADR392ART-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR392ART-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADR392ART-REEL7 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, MO-178AA, SOT-23, 5 PIN, Voltage Reference Analog Devices Inc ADR392ART-RL vs ADR392ART-REEL7
ADR392ART-REEL IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, MO-178AA, SOT-23, 5 PIN, Voltage Reference Analog Devices Inc ADR392ART-RL vs ADR392ART-REEL
ADR392ART-R2 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, MO-178AA, SOT-23, 5 PIN, Voltage Reference Analog Devices Inc ADR392ART-RL vs ADR392ART-R2
Part Number Description Manufacturer Compare
MCP1501-40E/RW THREE TERM VOLTAGE REFERENCE Microchip Technology Inc ADR392ART-RL vs MCP1501-40E/RW
MCP1501T-40E/CHY THREE TERM VOLTAGE REFERENCE Microchip Technology Inc ADR392ART-RL vs MCP1501T-40E/CHY
MAX6037AAUK41-T Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products ADR392ART-RL vs MAX6037AAUK41-T
MAX6037BAUK41-T Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products ADR392ART-RL vs MAX6037BAUK41-T
ADR392ART-RL7 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO5, SOT-23, 5 PIN, Voltage Reference Analog Devices Inc ADR392ART-RL vs ADR392ART-RL7
MCP1501T-40E/SN THREE TERM VOLTAGE REFERENCE Microchip Technology Inc ADR392ART-RL vs MCP1501T-40E/SN
MAX6037CAUK41-T Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products ADR392ART-RL vs MAX6037CAUK41-T
MAX6037AAUK41+T Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products ADR392ART-RL vs MAX6037AAUK41+T
MCP1501-40E/SN THREE TERM VOLTAGE REFERENCE Microchip Technology Inc ADR392ART-RL vs MCP1501-40E/SN
MAX6037BAUK41+T Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products ADR392ART-RL vs MAX6037BAUK41+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADR392ART-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADR392ART-RL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADR392ART-RL would you like to use for your alert(s)?
  • Please alert me when ADR392ART-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADR392ART-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADR392ART-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADR392ART-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADR392ART-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADR392ART-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: