MCP1501T-40E/CHYVAO
vs
ADR392ART-REEL7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ANALOG DEVICES INC
Package Description
SOT-23, 6 PIN
MO-178AA, SOT-23, 5 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microchip
Additional Feature
40
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
R-PDSO-G5
Length
2.9 mm
2.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
4.1001 V
4.912 V
Output Voltage-Min
4.0919 V
4.09 V
Output Voltage-Nom
4.096 V
4.096 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.45 mm
1.45 mm
Supply Current-Max (Isup)
0.55 mA
Supply Voltage-Max (Vsup)
5.5 V
15 V
Supply Voltage-Min (Vsup)
4.3 V
4.4 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
50 ppm/°C
25 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.1%
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SOIC
Pin Count
5
JESD-609 Code
e0
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Compare MCP1501T-40E/CHYVAO with alternatives
Compare ADR392ART-REEL7 with alternatives