Memory
MCM36100ASHG60
Description: 1MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72

Overview of MCM36100ASHG60 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCM36100ASHG60 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM36100ASHG60 by Motorola Mobility LLC

MCM36100ASHG60
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BYTE ACCESS; PRESENCE DETECT PINS
Alternate Memory Width
18
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
37748736 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.527 mm
Standby Current-Max
0.012 A
Supply Current-Max
1.32 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MCM36100ASHG60
    Motorola Mobility LLC
    1MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72
    VS

Alternate Parts for MCM36100ASHG60

This table gives cross-reference parts and alternative options found for MCM36100ASHG60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM36100ASHG60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMM7361000DSG-60 Fast Page DRAM Module, 1MX36, 60ns, CMOS, PSMA72 SK Hynix Inc MCM36100ASHG60 vs GMM7361000DSG-60
HB56D136SBS-6A Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Hitachi Ltd MCM36100ASHG60 vs HB56D136SBS-6A
MCM36100AS60 Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Motorola Semiconductor Products MCM36100ASHG60 vs MCM36100AS60
HB56D136SBR-6A Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Hitachi Ltd MCM36100ASHG60 vs HB56D136SBR-6A
MCM36100ASG60 Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Motorola Semiconductor Products MCM36100ASHG60 vs MCM36100ASG60
HB56D136BR-6A Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Hitachi Ltd MCM36100ASHG60 vs HB56D136BR-6A
MCM36100AS60 1MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 Motorola Mobility LLC MCM36100ASHG60 vs MCM36100AS60
MCM36100ASH60 Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Motorola Semiconductor Products MCM36100ASHG60 vs MCM36100ASH60
GMM7361100BSG-60 Fast Page DRAM Module, 1MX36, 60ns, CMOS, PSMA72 SK Hynix Inc MCM36100ASHG60 vs GMM7361100BSG-60
GMM7361100BS-60 Fast Page DRAM Module, 1MX36, 60ns, CMOS, PSMA72 SK Hynix Inc MCM36100ASHG60 vs GMM7361100BS-60
Part Number Description Manufacturer Compare
IBM11D1360QC-60T Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 IBM MCM36100ASHG60 vs IBM11D1360QC-60T
KMM531003B-7 Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 Samsung Semiconductor MCM36100ASHG60 vs KMM531003B-7
KMM5361205BW-6 EDO DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor MCM36100ASHG60 vs KMM5361205BW-6
MSC23137C-70DS9 Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd MCM36100ASHG60 vs MSC23137C-70DS9
TM124MBK36F-70 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Texas Instruments MCM36100ASHG60 vs TM124MBK36F-70
MC-421000A36BD-70 Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 Elpida Memory Inc MCM36100ASHG60 vs MC-421000A36BD-70
STI361000-70GB Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc MCM36100ASHG60 vs STI361000-70GB
KMM5361205BWG-6 EDO DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor MCM36100ASHG60 vs KMM5361205BWG-6
KMM5361000B1-8 Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 Samsung Semiconductor MCM36100ASHG60 vs KMM5361000B1-8
HB56G136B-6 Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIP-72 Hitachi Ltd MCM36100ASHG60 vs HB56G136B-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM36100ASHG60 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM36100ASHG60 by Motorola Mobility LLC

  • Please alert me when MCM36100ASHG60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM36100ASHG60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM36100ASHG60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM36100ASHG60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM36100ASHG60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM36100ASHG60 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: