Part Details for GMM7361000DSG-60 by SK Hynix Inc
Overview of GMM7361000DSG-60 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMM7361000DSG-60
GMM7361000DSG-60 CAD Models
GMM7361000DSG-60 Part Data Attributes
|
GMM7361000DSG-60
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
GMM7361000DSG-60
SK Hynix Inc
Fast Page DRAM Module, 1MX36, 60ns, CMOS, PSMA72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SIMM | |
Package Description | SIMM, SSIM72 | |
Pin Count | 72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 25.4 mm | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 1.24 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for GMM7361000DSG-60
This table gives cross-reference parts and alternative options found for GMM7361000DSG-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM7361000DSG-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB56D136SBS-6A | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Hitachi Ltd | GMM7361000DSG-60 vs HB56D136SBS-6A |
MCM36100AS60 | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Motorola Semiconductor Products | GMM7361000DSG-60 vs MCM36100AS60 |
HB56D136SBR-6A | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Hitachi Ltd | GMM7361000DSG-60 vs HB56D136SBR-6A |
MCM36100ASG60 | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Motorola Semiconductor Products | GMM7361000DSG-60 vs MCM36100ASG60 |
HB56D136BR-6A | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Hitachi Ltd | GMM7361000DSG-60 vs HB56D136BR-6A |
MCM36100AS60 | 1MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | GMM7361000DSG-60 vs MCM36100AS60 |
MCM36100ASH60 | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Motorola Semiconductor Products | GMM7361000DSG-60 vs MCM36100ASH60 |
MCM36100ASHG60 | 1MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | GMM7361000DSG-60 vs MCM36100ASHG60 |
GMM7361100BSG-60 | Fast Page DRAM Module, 1MX36, 60ns, CMOS, PSMA72 | SK Hynix Inc | GMM7361000DSG-60 vs GMM7361100BSG-60 |
GMM7361100BS-60 | Fast Page DRAM Module, 1MX36, 60ns, CMOS, PSMA72 | SK Hynix Inc | GMM7361000DSG-60 vs GMM7361100BS-60 |