Part Details for STI361000-70GB by Simple Tech Inc
Overview of STI361000-70GB by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703370GBA2-XXX-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
7143SA70GB | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7024S70GB | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Part Details for STI361000-70GB
STI361000-70GB CAD Models
STI361000-70GB Part Data Attributes
|
STI361000-70GB
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI361000-70GB
Simple Tech Inc
Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI361000-70GB
This table gives cross-reference parts and alternative options found for STI361000-70GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI361000-70GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI361000A-80TG | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI361000-70GB vs STI361000A-80TG |
HB56D136SBW-8CL | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | Hitachi Ltd | STI361000-70GB vs HB56D136SBW-8CL |
HYM536103M-50 | Fast Page DRAM Module, 1MX36, CMOS, SIMM-72 | SK Hynix Inc | STI361000-70GB vs HYM536103M-50 |
THM361020S-80 | IC 1M X 36 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | STI361000-70GB vs THM361020S-80 |
STI361000A-80TO | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | Simple Tech Inc | STI361000-70GB vs STI361000A-80TO |
HYM361140S-60 | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Siemens | STI361000-70GB vs HYM361140S-60 |
MH1M36EJ-10 | Fast Page DRAM Module, 1MX36, 100ns, CMOS, SIMM-72 | Mitsubishi Electric | STI361000-70GB vs MH1M36EJ-10 |
MCM36L100SG80 | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | Motorola Semiconductor Products | STI361000-70GB vs MCM36L100SG80 |
MCM36100SG10 | 1MX36 FAST PAGE DRAM MODULE, 100ns, SMA72, SIMM-72 | Motorola Mobility LLC | STI361000-70GB vs MCM36100SG10 |
MC-421000A36B-60 | 1MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Renesas Electronics Corporation | STI361000-70GB vs MC-421000A36B-60 |