Part Details for MC-421000A36BD-70 by Elpida Memory Inc
Overview of MC-421000A36BD-70 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC-421000A36BD-70
MC-421000A36BD-70 CAD Models
MC-421000A36BD-70 Part Data Attributes
|
MC-421000A36BD-70
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
MC-421000A36BD-70
Elpida Memory Inc
Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MC-421000A36BD-70
This table gives cross-reference parts and alternative options found for MC-421000A36BD-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-421000A36BD-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM11D1360QC-60T | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | IBM | MC-421000A36BD-70 vs IBM11D1360QC-60T |
KMM531003B-7 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Samsung Semiconductor | MC-421000A36BD-70 vs KMM531003B-7 |
KMM5361205BW-6 | EDO DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MC-421000A36BD-70 vs KMM5361205BW-6 |
MSC23137C-70DS9 | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | MC-421000A36BD-70 vs MSC23137C-70DS9 |
TM124MBK36F-70 | 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | MC-421000A36BD-70 vs TM124MBK36F-70 |
STI361000-70GB | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MC-421000A36BD-70 vs STI361000-70GB |
KMM5361205BWG-6 | EDO DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MC-421000A36BD-70 vs KMM5361205BWG-6 |
KMM5361000B1-8 | Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | MC-421000A36BD-70 vs KMM5361000B1-8 |
HB56G136B-6 | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIP-72 | Hitachi Ltd | MC-421000A36BD-70 vs HB56G136B-6 |
HB56D136BW-6CL | Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 | Hitachi Ltd | MC-421000A36BD-70 vs HB56D136BW-6CL |