Part Details for MCF5232CVM100 by Freescale Semiconductor
Overview of MCF5232CVM100 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF5232CVM100
MCF5232CVM100 CAD Models
MCF5232CVM100 Part Data Attributes:
|
MCF5232CVM100
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5232CVM100
Freescale Semiconductor
MCF5232 V2CORE 64KSRAM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, MAPBGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW POWER MODE TAKEN FROM LOW POWER MODE | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5232CVM100
This table gives cross-reference parts and alternative options found for MCF5232CVM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5232CVM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5232CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA196, MAPBGA-196 | Motorola Mobility LLC | MCF5232CVM100 vs MCF5232CVM100 |
MCF5270VM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5232CVM100 vs MCF5270VM100 |
MCF5271CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5232CVM100 vs MCF5271CVM100 |