Part Details for GD80960JA-25 by Intel Corporation
Overview of GD80960JA-25 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD80960JA-25
GD80960JA-25 CAD Models
GD80960JA-25 Part Data Attributes:
|
GD80960JA-25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
GD80960JA-25
Intel Corporation
RISC Microprocessor, 32-Bit, 25MHz, CMOS, PBGA196, MINI, PLASTIC, BGA-196
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA196(UNSPEC) | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | BURST BUS | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B196 | |
Low Power Mode | YES | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 25 MHz | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for GD80960JA-25
This table gives cross-reference parts and alternative options found for GD80960JA-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD80960JA-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCF5250VM120R2 | 32-BIT, 120MHz, MICROPROCESSOR, PBGA196, 15 X 15 MM, 1 MM PITCH, LEAD FREE, MAPBGA-196 | Freescale Semiconductor | GD80960JA-25 vs SCF5250VM120R2 |
MCF5270VM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | GD80960JA-25 vs MCF5270VM100 |
MCF5274LVM133 | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,196PIN,PLASTIC | Freescale Semiconductor | GD80960JA-25 vs MCF5274LVM133 |
MCF5272CVF66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196 | Motorola Mobility LLC | GD80960JA-25 vs MCF5272CVF66 |
MCF5372LCVM240 | MCF5329 V3CORE | Freescale Semiconductor | GD80960JA-25 vs MCF5372LCVM240 |
MCF5272VF66 | MCF5272 V2CORE 4KSRAM | Freescale Semiconductor | GD80960JA-25 vs MCF5272VF66 |
GD80960JF33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Intel Corporation | GD80960JA-25 vs GD80960JF33 |
MCF5272VM66R2 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | GD80960JA-25 vs MCF5272VM66R2 |
MCF5208CVM166 | 32-BIT, 166.67MHz, RISC PROCESSOR, PBGA196, MAPBGA-196 | Freescale Semiconductor | GD80960JA-25 vs MCF5208CVM166 |
MCF5272CVF66 | MCF5272 V2CORE 4KSRAM | Freescale Semiconductor | GD80960JA-25 vs MCF5272CVF66 |