Parametric results for: MCF5232CVM100 under Microprocessors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mcf5232cvm100
Select parts from the table below to compare.
Compare
Compare
MCF5232CVM100
Freescale Semiconductor
$17.4311 Yes Yes Transferred 32 100 MHz 65536 COLDFIRE 32 24 75 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS LOW POWER MODE TAKEN FROM LOW POWER MODE YES FIXED POINT YES YES 150 mA 1.6 V 1.4 V INDUSTRIAL S-PBGA-B196 Not Qualified 3 85 °C -40 °C 260 40 196 PLASTIC/EPOXY LBGA BGA196,14X14,40 SQUARE GRID ARRAY, LOW PROFILE TIN SILVER COPPER OVER NICKEL BALL 1 mm BOTTOM 1.6 mm 15 mm 15 mm FREESCALE SEMICONDUCTOR INC BGA ROHS COMPLIANT, MAPBGA-196 196 compliant 5A992 8542.31.00.01 NXP
MCF5232CVM100
NXP Semiconductors
$22.0591 Yes Not Recommended 32 100 MHz 32 24 75 MHz YES 1.5 V MICROPROCESSOR, RISC CMOS LOW POWER MODE TAKEN FROM LOW POWER MODE YES FIXED POINT YES YES 1.6 V 1.4 V INDUSTRIAL S-PBGA-B196 Not Qualified e1 3 85 °C -40 °C 260 40 196 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.6 mm 15 mm 15 mm NXP SEMICONDUCTORS ROHS COMPLIANT, MAPBGA-196 compliant 3A991.A.2 8542.31.00.01 NXP
MCF5232CVM100J
Rochester Electronics LLC
Check for Price Yes Yes Active e1 3 260 40 TIN SILVER COPPER ROCHESTER ELECTRONICS LLC BGA 196 unknown
MCF5232CVM100J
Freescale Semiconductor
Check for Price Yes Yes Obsolete 32 100 MHz 65536 COLDFIRE 32 24 YES CMOS YES FIXED POINT YES YES 150 mA 1.6 V 1.4 V INDUSTRIAL S-PBGA-B196 Not Qualified 3 85 °C -40 °C 260 40 196 PLASTIC/EPOXY LBGA BGA196,14X14,40 SQUARE GRID ARRAY, LOW PROFILE TIN SILVER COPPER OVER NICKEL BALL 1 mm BOTTOM 1.6 mm 15 mm 15 mm FREESCALE SEMICONDUCTOR INC MAPBGA-196 compliant 5A992 8542.31.00.01
MCF5232CVM100
Motorola Mobility LLC
Check for Price Transferred 32 100 MHz 32 24 75 MHz YES MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.65 V 1.35 V INDUSTRIAL S-PBGA-B196 Not Qualified 85 °C -40 °C 196 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 1.75 mm 15 mm 15 mm MOTOROLA INC BGA BGA, 196 unknown 3A991.A.2 8542.31.00.01
MCF5232CVM100
Motorola Semiconductor Products
Check for Price Transferred 32 100 MHz 32 24 75 MHz YES MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.65 V 1.35 V INDUSTRIAL S-PBGA-B196 Not Qualified 85 °C -40 °C 196 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 1.75 mm 15 mm 15 mm MOTOROLA INC MAPBGA-196 unknown 3A991.A.2 8542.31.00.01