Part Details for MCF5272CVF66 by Motorola Mobility LLC
Overview of MCF5272CVF66 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCF5272CVF66
MCF5272CVF66 CAD Models
MCF5272CVF66 Part Data Attributes
|
MCF5272CVF66
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCF5272CVF66
Motorola Mobility LLC
32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA196,14X14,40 | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5272CVF66
This table gives cross-reference parts and alternative options found for MCF5272CVF66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5272CVF66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5272CVF66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5272CVF66 vs MCF5272CVF66 |
MCF5272VM66R2 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196 | Freescale Semiconductor | MCF5272CVF66 vs MCF5272VM66R2 |
MCF5272VM66 | MCF5272 V2CORE 4KSRAM | Freescale Semiconductor | MCF5272CVF66 vs MCF5272VM66 |
MCF5272VF66R2 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5272CVF66 vs MCF5272VF66R2 |
MCF5272VF66 | MCF5272 V2CORE 4KSRAM | Freescale Semiconductor | MCF5272CVF66 vs MCF5272VF66 |
MCF5272CVF66 | MCF5272 V2CORE 4KSRAM | Freescale Semiconductor | MCF5272CVF66 vs MCF5272CVF66 |
MCF5272VF66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5272CVF66 vs MCF5272VF66 |
MCF5272CVM66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5272CVF66 vs MCF5272CVM66 |
MCF5272VF66R2 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196 | Freescale Semiconductor | MCF5272CVF66 vs MCF5272VF66R2 |