Part Details for MC7815CT-BP by Micro Commercial Components
Overview of MC7815CT-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC7815CT-BP
MC7815CT-BP CAD Models
MC7815CT-BP Part Data Attributes:
|
MC7815CT-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MC7815CT-BP
Micro Commercial Components
Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.45 V | |
Output Voltage1-Min | 14.55 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 3% |
Alternate Parts for MC7815CT-BP
This table gives cross-reference parts and alternative options found for MC7815CT-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7815CT-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ78L15CT | Fixed Positive Standard Regulator, 15VBIPolar, PBCY3, TO-92, 3 PIN | Promax-Johnton Electronic Corporation | MC7815CT-BP vs PJ78L15CT |
LM7815L-TF3-T | Fixed Positive Standard Regulator, 15VBIPolar, LEAD FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | MC7815CT-BP vs LM7815L-TF3-T |
UA78MHV15DB | Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | MC7815CT-BP vs UA78MHV15DB |
KIA7815API | Fixed Positive Standard Regulator, 15VBIPolar, TO-220IS, 3 PIN | KEC | MC7815CT-BP vs KIA7815API |
PJ7815BCZ | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | MC7815CT-BP vs PJ7815BCZ |
IP140SMD05-15 | 15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC7815CT-BP vs IP140SMD05-15 |
78D15LG-AA3-R | Fixed Positive Standard Regulator, 15VBIPolar, PDSO4, SOT-223, 4/3 PIN | Unisonic Technologies Co Ltd | MC7815CT-BP vs 78D15LG-AA3-R |
HTPLREG15 | Fixed Positive Standard Regulator, 15VHybrid, MSFM4, HERMETIC SEALED, POWER PACK-4 | Honeywell Microelectronics & Precision Sensors | MC7815CT-BP vs HTPLREG15 |
IP7815LCC4 | 15V FIXED POSITIVE REGULATOR, CQCC15, CERAMIC, LCC-18/15 | TT Electronics Power and Hybrid / Semelab Limited | MC7815CT-BP vs IP7815LCC4 |
SG140-15R/883B | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | Microsemi Corporation | MC7815CT-BP vs SG140-15R/883B |