Part Details for MC7808CDTRK by onsemi
Overview of MC7808CDTRK by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7808CDTRK
MC7808CDTRK CAD Models
MC7808CDTRK Part Data Attributes
|
MC7808CDTRK
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7808CDTRK
onsemi
8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.032% | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
Alternate Parts for MC7808CDTRK
This table gives cross-reference parts and alternative options found for MC7808CDTRK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7808CDTRK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7808BDTRKG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC7808CDTRK vs MC7808BDTRKG |
MC7808CDTT5G | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC7808CDTRK vs MC7808CDTT5G |
MC7808CDTT5 | 8V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | onsemi | MC7808CDTRK vs MC7808CDTT5 |
KA7808ERTM | 3-Terminal 1A Positive Voltage Regulator, 2500-REEL | onsemi | MC7808CDTRK vs KA7808ERTM |
MC7808ECDT | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC7808CDTRK vs MC7808ECDT |
MC7808CDT/RK | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC7808CDTRK vs MC7808CDT/RK |
MC7808ECDTXM | Fixed Positive Standard Regulator, 8VPSSO2, LEAD FREE, DPAK-3 | Rochester Electronics LLC | MC7808CDTRK vs MC7808ECDTXM |
MC7808BDT | IC VREG 8 V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3, Fixed Positive Single Output Standard Regulator | onsemi | MC7808CDTRK vs MC7808BDT |
MC7808CDTXM | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7808CDTRK vs MC7808CDTXM |
MC78087CDTT5 | 8V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | onsemi | MC7808CDTRK vs MC78087CDTT5 |