Part Details for MC7808ECDTXM by Rochester Electronics LLC
Overview of MC7808ECDTXM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7808ECDTXM
MC7808ECDTXM CAD Models
MC7808ECDTXM Part Data Attributes
|
MC7808ECDTXM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC7808ECDTXM
Rochester Electronics LLC
Fixed Positive Standard Regulator, 8VPSSO2, LEAD FREE, DPAK-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-252 | |
Package Description | LEAD FREE, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for MC7808ECDTXM
This table gives cross-reference parts and alternative options found for MC7808ECDTXM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7808ECDTXM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7808ECDTXM | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | MC7808ECDTXM vs MC7808ECDTXM |
MC7808CDTT5G | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC7808ECDTXM vs MC7808CDTT5G |
MC7808CDTX | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7808ECDTXM vs MC7808CDTX |
MC7808CDTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC7808ECDTXM vs MC7808CDTG |
MC7808BDTRKG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC7808ECDTXM vs MC7808BDTRKG |
MC7808BDTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC7808ECDTXM vs MC7808BDTG |
KA7808ERTM | 3-Terminal 1A Positive Voltage Regulator, 2500-REEL | onsemi | MC7808ECDTXM vs KA7808ERTM |
KA7808ERTM | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, LEAD FREE, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7808ECDTXM vs KA7808ERTM |
MC7808BDT | IC VREG 8 V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3, Fixed Positive Single Output Standard Regulator | onsemi | MC7808ECDTXM vs MC7808BDT |
MC7808CDT/RK | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC7808ECDTXM vs MC7808CDT/RK |