Filter Your Search
1 - 3 of 3 results
|
MC7808CDTRK
onsemi
|
Check for Price | No | Obsolete | 25 V | 10.5 V | 8 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.032 % | 0.035 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 240 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TAPE AND REEL | YES | Tin/Lead (Sn80Pb20) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
MC7808CDT/RK
onsemi
|
Check for Price | No | Obsolete | 25 V | 10.5 V | 8 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.032 % | 0.035 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 235 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | not_compliant | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||
|
MC7808CDTRKG
onsemi
|
Check for Price | Yes | End Of Life | 25 V | 10.5 V | 8 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.032 % | 0.035 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3/2 | 3 | not_compliant | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | 369C | onsemi |