Part Details for MC7808CDT by onsemi
Overview of MC7808CDT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7808CDT
MC7808CDT CAD Models
MC7808CDT Part Data Attributes
|
MC7808CDT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7808CDT
onsemi
8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.032% | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.095 mm |
Alternate Parts for MC7808CDT
This table gives cross-reference parts and alternative options found for MC7808CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7808CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7808CDTXM | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7808CDT vs MC7808CDTXM |
MC7808BDTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MC7808CDT vs MC7808BDTG |
MC7808CDTT5G | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC7808CDT vs MC7808CDTT5G |
MC7808CDTX | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7808CDT vs MC7808CDTX |
MC7808CDT/RK | 8V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | MC7808CDT vs MC7808CDT/RK |
MC7808CDTT5 | 8V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | onsemi | MC7808CDT vs MC7808CDTT5 |
KA7808ERTM | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, LEAD FREE, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | MC7808CDT vs KA7808ERTM |
MC7808ECDT | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | MC7808CDT vs MC7808ECDT |
MC7808ECDTXM | Fixed Positive Standard Regulator, 8VPSSO2, LEAD FREE, DPAK-3 | Rochester Electronics LLC | MC7808CDT vs MC7808ECDTXM |
MC7808BDTRKG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MC7808CDT vs MC7808BDTRKG |