Part Details for MC74LCX373DWR2G by onsemi
Overview of MC74LCX373DWR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74LCX373DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5649
|
Newark | Ic, latch, single,8-Bit, lcx/Lvc-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX373DWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4510 / $0.6110 | Buy Now |
DISTI #
488-MC74LCX373DWR2GCT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1455 In Stock |
|
$0.4444 / $1.1800 | Buy Now |
DISTI #
MC74LCX373DWR2G
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74LCX373DWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2724 / $0.3252 | Buy Now |
DISTI #
863-MC74LCX373DWR2G
|
Mouser Electronics | Latches 2-3.6V CMOST 16-Bit Transparent RoHS: Compliant | 696 |
|
$0.4440 / $1.1800 | Buy Now |
|
Future Electronics | 74LCX Series Low Voltage CMOS Octal Transparent Latch - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4350 / $0.4750 | Buy Now |
|
Future Electronics | 74LCX Series Low Voltage CMOS Octal Transparent Latch - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 1902 Package Multiple: 951 Container: Reel | 0Reel |
|
$0.4350 / $0.4750 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 8847 |
|
$0.4398 / $0.5174 | Buy Now |
DISTI #
MC74LCX373DWR2G
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74LCX373DWR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2724 / $0.3252 | Buy Now |
DISTI #
MC74LCX373DWR2G
|
EBV Elektronik | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R (Alt: MC74LCX373DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 12000 |
|
RFQ |
Part Details for MC74LCX373DWR2G
MC74LCX373DWR2G CAD Models
MC74LCX373DWR2G Part Data Attributes:
|
MC74LCX373DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX373DWR2G
onsemi
Low Voltage CMOS Octal Transparent Latch, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74LCX373DWR2G
This table gives cross-reference parts and alternative options found for MC74LCX373DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX373DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX373FWEL | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX373DWR2G vs TC74LCX373FWEL |
MC74LCX373DWR2G | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | MC74LCX373DWR2G vs MC74LCX373DWR2G |
74LVC373AD,112 | 74LVC373A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-State SOP 20-Pin | NXP Semiconductors | MC74LCX373DWR2G vs 74LVC373AD,112 |
74LCX373WMX | Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | MC74LCX373DWR2G vs 74LCX373WMX |
SN74LVC373DWR | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | MC74LCX373DWR2G vs SN74LVC373DWR |
IDT74LVCH373ASO8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | MC74LCX373DWR2G vs IDT74LVCH373ASO8 |
74LCX373WMX | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LCX373DWR2G vs 74LCX373WMX |
MC74LCX373DW | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74LCX373DWR2G vs MC74LCX373DW |
SN74LVC373ADWR | Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LCX373DWR2G vs SN74LVC373ADWR |
SN74LVC373ADW | Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LCX373DWR2G vs SN74LVC373ADW |