Part Details for MC74LCX373DW by onsemi
Overview of MC74LCX373DW by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74LCX373DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5650
|
Newark | Mc74Lcx373Dw, Motor Driver Ic |Onsemi MC74LCX373DW Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
2156-MC74LCX373DW-ND
|
DigiKey | BUS DRIVER, LVC/LCX/Z SERIES Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
41382 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 41382 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for MC74LCX373DW
MC74LCX373DW CAD Models
MC74LCX373DW Part Data Attributes
|
MC74LCX373DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX373DW
onsemi
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LCX373DW
This table gives cross-reference parts and alternative options found for MC74LCX373DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX373DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC373ADWG4 | Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74LCX373DW vs SN74LVC373ADWG4 |
TC74LCX373FW(ELP) | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX373DW vs TC74LCX373FW(ELP) |
74LVC373AM | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74LCX373DW vs 74LVC373AM |
74LCX373WMX_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LCX373DW vs 74LCX373WMX_NL |
IDT74LVC373ASO8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | MC74LCX373DW vs IDT74LVC373ASO8 |
74LVC373AD,112 | 74LVC373A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SOP 20-Pin | Nexperia | MC74LCX373DW vs 74LVC373AD,112 |
74LCX373WM | Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs, 1080-TUBE | onsemi | MC74LCX373DW vs 74LCX373WM |
MC74LCX373DWR2G | Low Voltage CMOS Octal Transparent Latch, SOIC-20 WB, 1000-REEL | onsemi | MC74LCX373DW vs MC74LCX373DWR2G |
74LVCH373AD | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX373DW vs 74LVCH373AD |
SN74LVC373AQDWRQ1 | Automotive Catalog Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LCX373DW vs SN74LVC373AQDWRQ1 |