Part Details for QS74LVC373ASO by Quality Semiconductor Inc
Overview of QS74LVC373ASO by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for QS74LVC373ASO
QS74LVC373ASO CAD Models
QS74LVC373ASO Part Data Attributes
|
QS74LVC373ASO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74LVC373ASO
Quality Semiconductor Inc
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 6.8 ns | |
Propagation Delay (tpd) | 8.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for QS74LVC373ASO
This table gives cross-reference parts and alternative options found for QS74LVC373ASO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74LVC373ASO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC373ADWG4 | Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | QS74LVC373ASO vs SN74LVC373ADWG4 |
TC74LCX373FW(ELP) | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | QS74LVC373ASO vs TC74LCX373FW(ELP) |
74LVC373AM | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | QS74LVC373ASO vs 74LVC373AM |
74LCX373WMX_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | QS74LVC373ASO vs 74LCX373WMX_NL |
IDT74LVC373ASO8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | QS74LVC373ASO vs IDT74LVC373ASO8 |
74LVC373AD,112 | 74LVC373A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SOP 20-Pin | Nexperia | QS74LVC373ASO vs 74LVC373AD,112 |
74LCX373WM | Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs, 1080-TUBE | onsemi | QS74LVC373ASO vs 74LCX373WM |
MC74LCX373DWR2G | Low Voltage CMOS Octal Transparent Latch, SOIC-20 WB, 1000-REEL | onsemi | QS74LVC373ASO vs MC74LCX373DWR2G |
74LVCH373AD | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | QS74LVC373ASO vs 74LVCH373AD |
SN74LVC373AQDWRQ1 | Automotive Catalog Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | QS74LVC373ASO vs SN74LVC373AQDWRQ1 |