Part Details for MC74LCX373DWR2G by Rochester Electronics LLC
Overview of MC74LCX373DWR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX373DWR2G
MC74LCX373DWR2G CAD Models
MC74LCX373DWR2G Part Data Attributes
|
MC74LCX373DWR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX373DWR2G
Rochester Electronics LLC
LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MC74LCX373DWR2G
This table gives cross-reference parts and alternative options found for MC74LCX373DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX373DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC373ADWG4 | Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74LCX373DWR2G vs SN74LVC373ADWG4 |
TC74LCX373FW(ELP) | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX373DWR2G vs TC74LCX373FW(ELP) |
74LVC373AM | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74LCX373DWR2G vs 74LVC373AM |
74LCX373WMX_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | MC74LCX373DWR2G vs 74LCX373WMX_NL |
IDT74LVC373ASO8 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | MC74LCX373DWR2G vs IDT74LVC373ASO8 |
74LVC373AD,112 | 74LVC373A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us SOP 20-Pin | Nexperia | MC74LCX373DWR2G vs 74LVC373AD,112 |
74LCX373WM | Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs, 1080-TUBE | onsemi | MC74LCX373DWR2G vs 74LCX373WM |
MC74LCX373DWR2G | Low Voltage CMOS Octal Transparent Latch, SOIC-20 WB, 1000-REEL | onsemi | MC74LCX373DWR2G vs MC74LCX373DWR2G |
74LVCH373AD | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX373DWR2G vs 74LVCH373AD |
SN74LVC373AQDWRQ1 | Automotive Catalog Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | MC74LCX373DWR2G vs SN74LVC373AQDWRQ1 |